Part Details for PAC1942T-1E/4MXVAO by Microchip Technology Inc
Overview of PAC1942T-1E/4MXVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAC1942T-1E/4MXVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PAC1942T-1E/4MXVAOTR-ND
|
DigiKey | IC CURRENT MONITOR 1% 16VQFN Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PAC1942T-1E/4MXVAO
|
Microchip Technology Inc | 9V, High Side Sensing/2 -Channel Power Monitor w/Accumulator, Projected EOL: 2049-07-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4400 / $1.9900 | Buy Now |