Part Details for PAC1941T-2E/4MX by Microchip Technology Inc
Overview of PAC1941T-2E/4MX by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PAC1941T-2E/4MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ3365
|
Newark | Low Side Power Monitor, I2C/Smbus, 2 Alerts, 9V 16 Vqfn 3X3X0.9 T/R Rohs Compliant: Yes |Microchip PAC1941T-2E/4MX RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 | Buy Now |
DISTI #
150-PAC1941T-2E/4MXCT-ND
|
DigiKey | IC CURRENT/VOLT MON 1% 16VQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2500 / $1.6500 | Buy Now |
DISTI #
PAC1941T-2E/4MX
|
Avnet Americas | LOW SIDE POWER MONITOR, I2C/SMBUS, 2 ALERTS, 9V - Tape and Reel (Alt: PAC1941T-2E/4MX) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2500 / $1.6500 | Buy Now |
DISTI #
579-PAC1941T-2E/4MX
|
Mouser Electronics | Current & Power Monitors & Regulators Low Side Power Monitor, I2C/SMBus, 2 Alerts, 9V RoHS: Compliant | 3283 |
|
$1.2500 / $1.6500 | Buy Now |
DISTI #
PAC1941T-2E/4MX
|
Microchip Technology Inc | 9 V Low Side Sensing Channel Power Monitor w/Accumulator, Projected EOL: 2049-05-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2000 / $1.6500 | Buy Now |
|
Future Electronics | PAC1941 Series 16 bit 9 V Single Channel Low Side Power Monitor - VQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $3.0600 | Buy Now |
|
NAC | Low Side Power Monitor, I2C/SMBus, 2 Alerts, 9V, 16 VQFN 3x3x0.9 T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.3200 / $1.6300 | Buy Now |
DISTI #
PAC1941T-2E/4MX
|
Avnet Silica | LOW SIDE POWER MONITOR, I2C/SMBUS, 2 ALERTS, 9V (Alt: PAC1941T-2E/4MX) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PAC1941T-2E/4MX
|
EBV Elektronik | LOW SIDE POWER MONITOR, I2C/SMBUS, 2 ALERTS, 9V (Alt: PAC1941T-2E/4MX) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PAC1941T-2E/4MX
PAC1941T-2E/4MX CAD Models
PAC1941T-2E/4MX Part Data Attributes
|
PAC1941T-2E/4MX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PAC1941T-2E/4MX
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 1 Channel, PQCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.495 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |