There are no models available for this part yet.
Overview of PAC100001008FA1000 by Vishay Beyschlag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PAC100001008FA1000 by Vishay Beyschlag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
749-PAC100001008FA1000CT-ND
|
DigiKey | RES 1 OHM 1W 1% AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5658 In Stock |
|
$0.3290 / $1.5500 | Buy Now |
CAD Models for PAC100001008FA1000 by Vishay Beyschlag
Related Parts for PAC100001008FA1000
-
PAC300001008FAC000Wire Wound Resistors
-
MOS2CT52R562JFixed Resistors
-
T520Y337M010ATE015Fixed Capacitors
-
0469911024Headers and Edge Type Connectors
-
DFLS1150Q-7Rectifier Diodes
-
282109-1Terminals and Terminal Blocks
-
STD13N60DM2Power Field-Effect Transistors
-
74458233Fixed Inductors
-
CA3140MZ96Operational Amplifiers