Part Details for PAC100001000FA1000 by Vishay Intertechnologies
Overview of PAC100001000FA1000 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PAC100001000FA1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R3110
|
Newark | Pac01 100R 1% A1 |Vishay PAC100001000FA1000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3300 / $0.3610 | Buy Now |
DISTI #
PAC100001000FA1000
|
Avnet Americas | Resistor, 100 Ohm, ± 1%, 1 W, Axial Leaded, Wirewound, Precision - Ammo Pack (Alt: PAC100001000FA1000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3244 / $0.4121 | Buy Now |
DISTI #
71-PAC100001000FA100
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 100 ohms 1% RoHS: Compliant | 4914 |
|
$0.3000 / $0.7200 | Buy Now |
DISTI #
V72:2272_09284024
|
Arrow Electronics | Res Wirewound 100 Ohm 1% 1W ±100ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2218 Container: Cut Strips | Americas - 945 |
|
$0.3226 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3010 | Buy Now |
DISTI #
PAC100001000FA1000
|
TTI | Wirewound Resistors - Through Hole 1watt 100 ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.4010 / $0.4340 | Buy Now |
DISTI #
PAC100001000FA1000
|
Avnet Americas | Resistor, 100 Ohm, ± 1%, 1 W, Axial Leaded, Wirewound, Precision - Ammo Pack (Alt: PAC100001000FA1000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3244 / $0.4121 | Buy Now |
Part Details for PAC100001000FA1000
PAC100001000FA1000 CAD Models
PAC100001000FA1000 Part Data Attributes:
|
PAC100001000FA1000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAC100001000FA1000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 100ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Cemented | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 4.3 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% |