Part Details for PAC100/101TFQ/R by California Micro Devices
Overview of PAC100/101TFQ/R by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for PAC100/101TFQ/R
PAC100/101TFQ/R CAD Models
PAC100/101TFQ/R Part Data Attributes:
|
PAC100/101TFQ/R
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
PAC100/101TFQ/R
California Micro Devices
Data Line Filter, 8 Function(s), MINIATURE, QSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 100 µF | |
DC Resistance-Max | 10 Ω | |
Filter Type | DATA LINE FILTER | |
Manufacturer Series | PACTF | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE AND REEL |