Part Details for PAC002SPFQ by California Micro Devices
Overview of PAC002SPFQ by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PAC002SPFQ
PAC002SPFQ CAD Models
PAC002SPFQ Part Data Attributes
|
PAC002SPFQ
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
PAC002SPFQ
California Micro Devices
RESISTOR, NETWORK, FILM, TERMINATOR, SURFACE MOUNT, QSOP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Package Description | QSOP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | PAC002SPFQ | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR; TUBE | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | YES | |
Technology | THIN FILM |