Part Details for PAC.M0.6GL.AC52N by LEMO connectors
Overview of PAC.M0.6GL.AC52N by LEMO connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21565KSWZ10 | Analog Devices | 1000 MGHz SHARC in an LQFP pac |
Price & Stock for PAC.M0.6GL.AC52N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003136607
|
Sager | Standard Circular Connector Min Qty: 1 | 205 |
|
$13.4700 / $18.7100 | Buy Now |
Part Details for PAC.M0.6GL.AC52N
PAC.M0.6GL.AC52N CAD Models
PAC.M0.6GL.AC52N Part Data Attributes
|
PAC.M0.6GL.AC52N
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PAC.M0.6GL.AC52N
LEMO connectors
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body Depth | 1.77 inch | |
Body Diameter | 0.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYSULFONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |