Part Details for PABD16025BB by BOYD Laconia
Overview of PABD16025BB by BOYD Laconia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PABD16025BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-PABD16025BB-ND
|
DigiKey | BLOWER 12VDC 60X25MM PWM/TACH Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1998 In Stock |
|
$5.2262 / $7.1400 | Buy Now |
DISTI #
000000000007176461
|
Sager | Aavid, Thermal Division of Boyd Corporation Min Qty: 500 | 0 |
|
$5.0600 / $5.4500 | Buy Now |