There are no models available for this part yet.
Overview of PAAM60-10C by TT Electronics / Power Partners
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PAAM60-10C by TT Electronics / Power Partners
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3989-PAAM60-10C-ND
|
DigiKey | AC/DC CONVERTER 5.1V 51W Min Qty: 1 Lead time: 40 Weeks Container: Box |
36 In Stock |
|
$55.3864 / $65.2800 | Buy Now | |
DISTI #
000000000006291814
|
Sager | AC/DC Power Modules 51W/5.1V MED AC/DC ENCAP/CHASSIS Min Qty: 1 | 5 |
|
$68.8200 / $88.6500 | Buy Now |