Part Details for PAAM15-13C by TT Electronics / Power Partners
Overview of PAAM15-13C by TT Electronics / Power Partners
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAAM15-13C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3989-PAAM15-13C-ND
|
DigiKey | AC/DC CONVERTER 15V 15W Min Qty: 1 Lead time: 40 Weeks Container: Box |
25 In Stock |
|
$26.4900 | Buy Now |
DISTI #
000000000006291795
|
Sager | AC/DC Power Modules 15W/15V MED AC/DC ENCAP/CHASSIS Min Qty: 1 | 5 |
|
$37.2200 / $47.4700 | Buy Now |