Part Details for PAAD03010BH by BOYD Laconia
Overview of PAAD03010BH by BOYD Laconia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAAD03010BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-PAAD03010BH-ND
|
DigiKey | FAN 5VDC 30X10MM TACH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1991 In Stock |
|
$3.5724 / $4.8800 | Buy Now |
DISTI #
000000000007176450
|
Sager | Aavid, Thermal Division of Boyd Corporation Min Qty: 500 | 0 |
|
$3.4600 / $3.7300 | Buy Now |