Part Details for PAA25-14 by TT Electronics / Power Partners
Overview of PAA25-14 by TT Electronics / Power Partners
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAA25-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3989-PAA25-14-ND
|
DigiKey | AC/DC CONVERTER 24V 25W Min Qty: 1 Lead time: 40 Weeks Container: Box |
103 In Stock |
|
$24.9404 / $30.6300 | Buy Now |
DISTI #
000000000006291769
|
Sager | AC/DC Power Modules 25W/24V AC/DC ENCAPSULATED Min Qty: 1 | 5 |
|
$21.7400 / $31.0800 | Buy Now |