Part Details for PAA191S by Littelfuse Inc
Overview of PAA191S by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAA191S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ3314
|
Newark | Dual 1-Form-A Optomos/ Tube Rohs Compliant: Yes |Littelfuse PAA191S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 / $5.0100 | Buy Now |
DISTI #
PAA191S-ND
|
DigiKey | SSR RELAY SPST-NO 250MA 0-400V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
188 In Stock |
|
$4.7781 / $8.1900 | Buy Now |
|
Future Electronics | PAA191S RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$5.4700 / $5.6900 | Buy Now |
Part Details for PAA191S
PAA191S CAD Models
PAA191S Part Data Attributes:
|
PAA191S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PAA191S
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-state Resistance-Max | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.302 mm | |
Overall Length | 9.652 mm | |
Packing Method | TUBE | |
Surface Mount | YES |