Part Details for PAA191S by IXYS Corporation
Overview of PAA191S by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAA191S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-PAA191S
|
Mouser Electronics | Solid State Relays - PCB Mount Dual 1-Form-A 400V 250mA SSR RoHS: Compliant | 708 |
|
$4.4900 / $8.1900 | Buy Now |
DISTI #
PAA191S
|
TTI | Solid State Relays - PCB Mount Dual 1-Form-A 400V 250mA SSR Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$4.2600 / $5.0100 | Buy Now |
DISTI #
PAA191S
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 250mA, 8Ω, SMT Min Qty: 1 | 0 |
|
$6.0100 / $11.4800 | RFQ |
Part Details for PAA191S
PAA191S CAD Models
PAA191S Part Data Attributes:
|
PAA191S
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PAA191S
IXYS Corporation
Transistor Output SSR, 2-Channel, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.25 A | |
On-state Resistance-Max | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |