Part Details for PAA191 by Littelfuse Inc
Overview of PAA191 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAA191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ3313
|
Newark | Dual 1-Form-A Optomos Ispl/ Tube |Littelfuse PAA191 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 / $5.0100 | Buy Now |
DISTI #
PAA191-ND
|
DigiKey | SSR RELAY SPST-NO 250MA 0-400V Min Qty: 100 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1432 | Buy Now |
Part Details for PAA191
PAA191 CAD Models
PAA191 Part Data Attributes:
|
PAA191
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PAA191
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-state Resistance-Max | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.302 mm | |
Overall Length | 9.652 mm | |
Packing Method | TUBE | |
Surface Mount | NO |