Part Details for PAA132 by Littelfuse Inc
Overview of PAA132 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PAA132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ3294
|
Newark | Two Low Voltage 1-Form-A Optomos/ Tube |Littelfuse PAA132 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 / $5.5000 | Buy Now |
DISTI #
PAA132-ND
|
DigiKey | SSR RELAY SPST-NO 600MA 0-60V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
61 In Stock |
|
$5.2486 / $9.0000 | Buy Now |
DISTI #
V36:1790_14442045
|
Arrow Electronics | Solid State Relay 50mA 1.4V DC-IN 0.6A 60V AC/DC-OUT 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1634 | Americas - 1 |
|
$4.3440 | Buy Now |
DISTI #
C1S425201378846
|
Chip1Stop | TWO LOW VOLTAGE 1-FORM-A OPTOMOS RoHS: Compliant | 1 |
|
$5.2000 | Buy Now |