Part Details for PAA110LSTR by IXYS Corporation
Overview of PAA110LSTR by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PAA110LSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-PAA110LSTR
|
Mouser Electronics | Solid State Relays - PCB Mount Dual 1-Form-A 400V 150mA SSR RoHS: Compliant | 0 |
|
$3.7900 / $3.8300 | Order Now |
DISTI #
PAA110LSTR
|
TTI | Solid State Relays - PCB Mount Dual 1-Form-A 400V 150mA SSR Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.7100 / $4.0100 | Buy Now |
DISTI #
PAA110LSTR
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 150mA, OptoMOS Min Qty: 1000 | 0 |
|
$5.1000 | RFQ |
Part Details for PAA110LSTR
PAA110LSTR CAD Models
PAA110LSTR Part Data Attributes
|
PAA110LSTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PAA110LSTR
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.3 mm | |
Overall Length | 9.65 mm | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |