Amplifier Circuits
PA97DR
Description: Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, SIP-7

Overview of PA97DR by Cirrus Logic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PA97DR by Cirrus Logic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PA97DR by Cirrus Logic

PA97DR
Cirrus Logic
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CIRRUS LOGIC INC
Part Package Code
SIP
Package Description
SIP, SIP7/12
Pin Count
7
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Cirrus Logic
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.002 µA
Common-mode Reject Ratio-Nom
98 dB
Frequency Compensation
YES (AVCL>=10)
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-XSIP-T7
Low-Offset
NO
Neg Supply Voltage Limit-Max
-450 V
Neg Supply Voltage-Nom (Vsup)
-300 V
Number of Functions
1
Number of Terminals
7
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Code
SIP
Package Equivalence Code
SIP7/12
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Slew Rate-Nom
8 V/us
Supply Voltage Limit-Max
450 V
Supply Voltage-Nom (Vsup)
300 V
Surface Mount
NO
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Unity Gain BW-Nom
1000
Width
3 mm
Want to compare parts?
  1. PA97DR
    Cirrus Logic
    Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, SIP-7
    VS

Related Parts for PA97DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA97DR by Cirrus Logic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA97DR by Cirrus Logic

Select Manufacturer
Which Manufacturer of PA97DR would you like to use for your alert(s)?
  • Please alert me when PA97DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PA97DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA97DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PA97DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA97DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA97DR by Cirrus Logic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: