There are no models available for this part yet.
Overview of PA969F by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PA969F by MACOM
Part Data Attributes for PA969F by MACOM
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX MICROWAVE CORP
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
MODULE
|
Input Power-Max (CW)
|
13 dBm
|
Operating Frequency-Max
|
2000 MHz
|
Operating Frequency-Min
|
1600 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
NARROW BAND LOW POWER
|
VSWR-Max
|
2
|
Alternate Parts for PA969F
This table gives cross-reference parts and alternative options found for PA969F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA969F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA969M | Narrow Band Low Power Amplifier, 1600MHz Min, 2000MHz Max, | MACOM | PA969F vs PA969M |
PA969 | Narrow Band Low Power Amplifier, 1600MHz Min, 2000MHz Max, | MACOM | PA969F vs PA969 |
PA969CS | Narrow Band Low Power Amplifier, 1600MHz Min, 2000MHz Max, | MACOM | PA969F vs PA969CS |