Part Details for PA86EU by Apex Microtechnology Inc
Overview of PA86EU by Apex Microtechnology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for PA86EU
PA86EU CAD Models
PA86EU Part Data Attributes
|
PA86EU
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA86EU
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 25000uV Offset-Max, SIP-12
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 118 dB | |
Input Offset Voltage-Max | 25000 µV | |
JESD-30 Code | R-XSFM-T12 | |
Neg Supply Voltage Limit-Max | -125 V | |
Neg Supply Voltage-Nom (Vsup) | -50 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 350 V/us | |
Supply Voltage Limit-Max | 125 V | |
Supply Voltage-Nom (Vsup) | 50 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for PA86EU
This table gives cross-reference parts and alternative options found for PA86EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA86EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA86EU | Operational Amplifier, 1 Func, 25000uV Offset-Max, MOS, ROHS COMPLIANT, SIP-12 | Cirrus Logic | PA86EU vs PA86EU |