Datasheets
PA868C10RQ by: Fuji Electric Co Ltd

Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon,

Part Details for PA868C10RQ by Fuji Electric Co Ltd

Overview of PA868C10RQ by Fuji Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PA868C10RQ

PA868C10RQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PA868C10RQ Part Data Attributes

PA868C10RQ Fuji Electric Co Ltd
Buy Now Datasheet
Compare Parts:
PA868C10RQ Fuji Electric Co Ltd Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon,
Part Life Cycle Code Obsolete
Ihs Manufacturer FUJI ELECTRIC CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PSFM-T3
Non-rep Pk Forward Current-Max 160 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA868C10RQ by Fuji Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA868C10RQ by Fuji Electric Co Ltd

Select Manufacturer
Which Manufacturer of PA868C10RQ would you like to use for your alert(s)?
  • Please alert me when PA868C10RQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PA868C10RQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA868C10RQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PA868C10RQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA868C10RQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA868C10RQ by Fuji Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: