Part Details for PA740F by MACOM
Overview of PA740F by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PA740F
PA740F CAD Models
PA740F Part Data Attributes
|
PA740F
MACOM
Buy Now
Datasheet
|
Compare Parts:
PA740F
MACOM
Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for PA740F
This table gives cross-reference parts and alternative options found for PA740F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA740F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTO521 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | Avantek Inc | PA740F vs UTO521 |
PA740C | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | PA740F vs PA740C |
UTO521 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, HERMETIC SEALED, TO-8U, 4 PIN | Teledyne Technologies Inc | PA740F vs UTO521 |
TM6521 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | PA740F vs TM6521 |
PA740 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | PA740F vs PA740 |
PA740MH | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | PA740F vs PA740MH |