Part Details for PA7128P-15 by Integrated Circuit Technology Corp
Overview of PA7128P-15 by Integrated Circuit Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PA7128P-15
PA7128P-15 CAD Models
PA7128P-15 Part Data Attributes:
|
PA7128P-15
Integrated Circuit Technology Corp
Buy Now
Datasheet
|
Compare Parts:
PA7128P-15
Integrated Circuit Technology Corp
EE PLD, 15ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED CIRCUIT TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 12 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 83.3 MHz | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 12 | |
Number of Inputs | 26 | |
Number of Outputs | 12 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 12 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for PA7128P-15
This table gives cross-reference parts and alternative options found for PA7128P-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA7128P-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA7536PI-15L | EE PLD, 15ns, CMOS, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | Diodes Incorporated | PA7128P-15 vs PA7536PI-15L |
PALCE26V12H-15PI/4 | EE PLD, 15ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | AMD | PA7128P-15 vs PALCE26V12H-15PI/4 |
GAL26CV12-20LPI | EE PLD, 20ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | PA7128P-15 vs GAL26CV12-20LPI |
GAL26V12C-15LPI | EE PLD, 15ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | PA7128P-15 vs GAL26V12C-15LPI |
GAL26CV12-20LPB | EE PLD, 20ns, PAL-Type, CMOS, PDIP28, SKINNY, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | PA7128P-15 vs GAL26CV12-20LPB |
PALCE26V12H-10PC/4 | EE PLD, 10ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | PA7128P-15 vs PALCE26V12H-10PC/4 |
PALCE26V12H-20PI/4 | EE PLD, 20ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | PA7128P-15 vs PALCE26V12H-20PI/4 |
PALCE26V12H-15PC/4 | EE PLD, 15ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | PA7128P-15 vs PALCE26V12H-15PC/4 |
GAL26CV12-20LP | EE PLD, 20ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | PA7128P-15 vs GAL26CV12-20LP |
PALCE26V12H-20PC | EE PLD, 20ns, CMOS, PDIP28, | Vantis Corporation | PA7128P-15 vs PALCE26V12H-20PC |