Part Details for PA5447.333NLT by Pulse Electronics Corporation
Overview of PA5447.333NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PA5447.333NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9178
|
Newark | Ind, Molded Powder, 7.3X6.9X1.8 Max/T&r |Pulse PA5447.333NLT RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.3570 | Buy Now |
DISTI #
553-PA5447.333NLTCT-ND
|
DigiKey | FIXED IND 33UH 1.3A 650MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1993 In Stock |
|
$0.3281 / $0.8800 | Buy Now |
DISTI #
PA5447.333NLT
|
Avnet Americas | Inductor Molded Power 33uH 20% 100KHz 1.3A T/R - Tape and Reel (Alt: PA5447.333NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3347 / $0.3806 | Buy Now |
DISTI #
673-PA5447.333NLT
|
Mouser Electronics | Power Inductors - SMD 33uH Shielded 20% 2.1A 650mOhms RoHS: Compliant | 0 |
|
$0.3280 / $0.3360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3500 | Buy Now |
|
Onlinecomponents.com | Molded Power Inductor - PA5447.XXXNLT and PM5447.XXXNLT Series RoHS: Compliant | 0 |
|
$0.3258 / $0.6825 | Buy Now |
DISTI #
000000000006264880
|
Sager | Power Inductors - SMD 33uH Shielded 20% 2.1A 650mOhms Min Qty: 6000 | 0 |
|
$0.3454 | Buy Now |
DISTI #
PA5447.333NLT
|
Avnet Abacus | Inductor Molded Power 33uH 20% 100KHz 1.3A T/R - Tape and Reel (Alt: PA5447.333NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PA5447.333NLT
PA5447.333NLT CAD Models
PA5447.333NLT Part Data Attributes
|
PA5447.333NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5447.333NLT
Pulse Electronics Corporation
General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 2826, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |