Part Details for PA5430.682NLT by Pulse Electronics Corporation
Overview of PA5430.682NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA5430.682NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9146
|
Newark | Ind, Molded Powder, 4.35X4.35X3.0 Max/T&r |Pulse PA5430.682NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5730 / $0.6070 | Buy Now |
DISTI #
553-PA5430.682NLTCT-ND
|
DigiKey | FIXED IND 6.8UH 3.9A 74.1MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1157 In Stock |
|
$0.6087 / $1.4100 | Buy Now |
DISTI #
PA5430.682NLT
|
Avnet Americas | Inductor Composite 6.8uH 20% 100KHz 3.9A T/R - Tape and Reel (Alt: PA5430.682NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5489 / $0.6242 | Buy Now |
DISTI #
673-PA5430.682NLT
|
Mouser Electronics | Power Inductors - SMD 6.8uH 3.9A 20% DCR=74.1mOhms RoHS: Compliant | 107 |
|
$0.6080 / $1.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5740 | Buy Now |
|
Onlinecomponents.com | SMD Power Inductors - 6.8 uH ±20% - 3.9A - DCR: 74.1 mOhm - SRF: 29 MHz - +155°C - 11.9 x 11.0mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.5340 / $1.1190 | Buy Now |
DISTI #
PA5430.682NLT
|
Avnet Abacus | Inductor Composite 6.8uH 20% 100KHz 3.9A T/R - Tape and Reel (Alt: PA5430.682NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PA5430.682NLT
PA5430.682NLT CAD Models
PA5430.682NLT Part Data Attributes
|
PA5430.682NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5430.682NLT
Pulse Electronics Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
DC Resistance | 0.0741 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 4.1 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |