Part Details for PA5405.153NLT by Pulse Electronics Corporation
Results Overview of PA5405.153NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA5405.153NLT Information
PA5405.153NLT by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PA5405.153NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9134
|
Newark | Ind, Molded Powder, 14X12.8X3.5 Max Npb/T&r |Pulse PA5405.153NLT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5450 / $0.6430 | Buy Now |
DISTI #
553-PA5405.153NLTCT-ND
|
DigiKey | FIXED IND 15UH 6.5A 65 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1652 In Stock |
|
$0.5119 / $1.0800 | Buy Now |
DISTI #
PA5405.153NLT
|
Avnet Americas | Inductor Molded Power 15uH 20% 100KHz 6.5A T/R - Tape and Reel (Alt: PA5405.153NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4877 / $0.5129 | Buy Now |
DISTI #
673-PA5405.153NLT
|
Mouser Electronics | Power Inductors - SMD 15uH Shielded 20% 10A 65mOhms RoHS: Compliant | 0 |
|
$0.5110 | Order Now |
|
Future Electronics | Fixed Inductor 15UH 6.5A 65 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.5460 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA5405 & PM5405 Series, Up to 24A RoHS: Compliant | 0 |
|
$0.5080 / $1.0650 | Buy Now |
DISTI #
000000000006264835
|
Sager | Power Inductors - SMD 15uH Shielded 20% 10A 65mOhms Min Qty: 3000 | 0 |
|
$0.5388 | Buy Now |
Part Details for PA5405.153NLT
PA5405.153NLT CAD Models
PA5405.153NLT Part Data Attributes
|
PA5405.153NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5405.153NLT
Pulse Electronics Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 5349, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 5349 | |
Construction | Rectangular | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.3 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PA5405.153NLT
This table gives cross-reference parts and alternative options found for PA5405.153NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA5405.153NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PM5405.153NLT | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 5349, CHIP | PA5405.153NLT vs PM5405.153NLT |