Part Details for PA5404.103NLT by Pulse Electronics Corporation
Overview of PA5404.103NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PA5404.103NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9101
|
Newark | Ind, Molded Powder, 7.6X6.9X5.0 Npb/T&r |Pulse PA5404.103NLT RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 / $0.4590 | Buy Now |
DISTI #
553-PA5404.103NLTCT-ND
|
DigiKey | FIXED IND 10UH 3.8A 69 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3725 In Stock |
|
$0.3875 / $1.0700 | Buy Now |
DISTI #
PA5404.103NLT
|
Avnet Americas | Inductor Molded Power/Shielded 10uH 20% 100KHz 3.8A T/R - Tape and Reel (Alt: PA5404.103NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4329 / $0.4720 | Buy Now |
DISTI #
673-PA5404.103NLT
|
Mouser Electronics | Power Inductors - SMD 10uH Shielded 20% 7.5A 69mOhms RoHS: Compliant | 288 |
|
$0.3910 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4340 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA5404 & PM5404 Series, Up to 32A RoHS: Compliant | 0 |
|
$0.4041 / $0.8463 | Buy Now |
DISTI #
000000000006264802
|
Sager | Power Inductors - SMD 10uH Shielded 20% 7.5A 69mOhms Min Qty: 4000 | 0 |
|
$0.4283 | Buy Now |
Part Details for PA5404.103NLT
PA5404.103NLT CAD Models
PA5404.103NLT Part Data Attributes
|
PA5404.103NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5404.103NLT
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2926, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 2926 | |
Construction | Rectangular | |
DC Resistance | 0.069 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.8 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |