Part Details for PA5401.101NLT by Pulse Electronics Corporation
Overview of PA5401.101NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA5401.101NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9066
|
Newark | Ind, Molded Powder,3.7X3.4X2.0. Npb/T&r |Pulse PA5401.101NLT RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4050 / $0.4150 | Buy Now |
DISTI #
553-PA5401.101NLTTR-ND
|
DigiKey | FIXED IND 100NH 10.5A 9MOHM SMD Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4459 | Buy Now |
DISTI #
PA5401.101NLT
|
Avnet Americas | Inductor Molded Power 0.1uH 30% 100KHz 10.5A T/R - Tape and Reel (Alt: PA5401.101NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.4415 | Buy Now |
DISTI #
673-PA5401.101NLT
|
Mouser Electronics | Power Inductors - SMD 0.1uH Shielded 20% 14A 9mOhms RoHS: Compliant | 0 |
|
$0.4300 / $0.4450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4060 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA5401 & PM5401 Series, Up to 10.5A RoHS: Compliant | 0 |
|
$0.3780 / $0.7917 | Buy Now |
DISTI #
000000000006264748
|
Sager | Power Inductors - SMD 0.1uH Shielded 20% 14A 9mOhms Min Qty: 6000 | 0 |
|
$0.4007 | Buy Now |
Part Details for PA5401.101NLT
PA5401.101NLT CAD Models
PA5401.101NLT Part Data Attributes
|
PA5401.101NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5401.101NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.1uH, 30%, 1 Element, SMD, 1413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Case/Size Code | 1413 | |
Construction | Rectangular | |
DC Resistance | 0.009 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 10.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for PA5401.101NLT
This table gives cross-reference parts and alternative options found for PA5401.101NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA5401.101NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPIM32PAR10YTRQYF | General Purpose Inductor, | NIC Components Corp | PA5401.101NLT vs NPIM32PAR10YTRQYF |