Part Details for PA51M/883 by Apex Microtechnology Inc
Overview of PA51M/883 by Apex Microtechnology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA51M/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-PA51M/883
|
Mouser Electronics | Operational Amplifiers - Op Amps Linear OpAmp, 72V, 10A, 5962-8762002YA RoHS: Not Compliant | 0 |
|
$379.3900 / $391.1600 | Order Now |
Part Details for PA51M/883
PA51M/883 CAD Models
PA51M/883 Part Data Attributes
|
PA51M/883
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA51M/883
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 16000uV Offset-Max, Hybrid, MBFM8,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | TO-3 | |
Package Description | , CAN8/9,.5FL | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 16000 µV | |
JESD-30 Code | O-MBFM-P8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -28 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 1 V/us | |
Supply Current-Max | 13 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 28 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 50000 |
Alternate Parts for PA51M/883
This table gives cross-reference parts and alternative options found for PA51M/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA51M/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA501SM | Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, MBFM8, METAL, TO-3, 8 PIN | Burr-Brown Corp | PA51M/883 vs OPA501SM |
5962-8762001YX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Cirrus Logic | PA51M/883 vs 5962-8762001YX |
5962-8762002XX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Micropac Industries Inc | PA51M/883 vs 5962-8762002XX |
5962-8762002YX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Cirrus Logic | PA51M/883 vs 5962-8762002YX |
5962-8762001XX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Burr-Brown Corp | PA51M/883 vs 5962-8762001XX |
5962-8762002YA | Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, MBFM8, FM-8 | Apex Microtechnology Inc | PA51M/883 vs 5962-8762002YA |
5962-8762002YC | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Apex Microtechnology Inc | PA51M/883 vs 5962-8762002YC |
5962-8762002YA | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Cirrus Logic | PA51M/883 vs 5962-8762002YA |
PA51M/883 | Operational Amplifier, 1 Func, 16000uV Offset-Max, MBFM8 | Cirrus Logic | PA51M/883 vs PA51M/883 |
5962-8762001YA | Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, MBFM8, FM-8 | Apex Microtechnology Inc | PA51M/883 vs 5962-8762001YA |