Part Details for PA51EC by E-Switch Inc
Overview of PA51EC by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PA51EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA51EC-ND
|
DigiKey | SWITCH PUSH DPST-NO 16A 125V Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5304 | Buy Now |
DISTI #
612-PA51EC
|
Mouser Electronics | Pushbutton Switches 16A 125/250VAC Off-On 1 Pole RoHS: Compliant | 0 |
|
$1.4200 / $1.4700 | Order Now |
DISTI #
74828806
|
RS | Pushbutton Switch, DPST, OFF-(ON), 16A, 125V AC, QC 0.187", PA5 Series | E-Switch PA51EC RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.2000 | Buy Now |
Part Details for PA51EC
PA51EC CAD Models
PA51EC Part Data Attributes
|
PA51EC
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PA51EC
E-Switch Inc
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Manufacturer Series | PA51EC | |
Switch Type | PUSHBUTTON SWITCH |