-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9039
|
Newark | Common Mode Choke, 305Uh, 17A, Dc Current Rating:17A, Inductance:305Μh, Product Range:Pa5140Xxxnl Series, Impedance:1.57Kohm, Inductor Case/Package:-, Product Length:19.5Mm, Product Width:19.8Mm, Product Height:19.2Mm Rohs Compliant: Yes |Pulse Electronics PA5140.305NLT RoHS: Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1500 / $2.7400 | Buy Now |
DISTI #
68AK1396
|
Newark | Common Mode Choke, 305Uh, 17A, Dc Current Rating:17A, Inductance:305Μh, Product Range:Pa5140Xxxnl Series, Impedance:1.57Kohm, Inductor Case/Package:-, Product Length:19.5Mm, Product Width:19.8Mm, Product Height:19.2Mm Rohs Compliant: Yes |Pulse Electronics PA5140.305NLT RoHS: Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6100 | Buy Now |
DISTI #
553-PA5140.305NLTCT-ND
|
DigiKey | CMC 305UH 17A 2LN 3.85K OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
84 In Stock |
|
$2.0750 / $4.3500 | Buy Now |
DISTI #
PA5140.305NLT
|
Avnet Americas | Choke, Common Mode, 1.57 kOhm, 300 uH, 17 A, 19mm x 19.8mm x 19.2mm - Tape and Reel (Alt: PA5140.305NLT) RoHS: Compliant Min Qty: 980 Package Multiple: 70 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2078 / $2.4070 | Buy Now |
DISTI #
673-PA5140.305NLT
|
Mouser Electronics | Common Mode Chokes / Filters CMC, EP18 SERIES, 305uH , SM RoHS: Compliant | 622 |
|
$2.0700 / $4.3500 | Buy Now |
|
Future Electronics | 305 H 3 MHz 2 Line Common Mode Choke Surface Mount 3.85 kOhms 3 MHz 17A DCR 3. RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 70 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | PA514.XXXNL & PA5141.XXXNL Series, EP18 & EP22 Platforms RoHS: Compliant | 0 |
|
$2.0800 / $2.5900 | Buy Now |
DISTI #
000000000005947278
|
Sager | Common Mode Chokes / Filters POWER Min Qty: 980 | 0 |
|
$2.1800 | Buy Now |
DISTI #
PA5140.305NLT
|
Avnet Abacus | Choke, Common Mode, 1.57 kOhm, 300 uH, 17 A, 19mm x 19.8mm x 19.2mm - Tape and Reel (Alt: PA5140.305NLT) RoHS: Compliant Min Qty: 980 Package Multiple: 70 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PA5140.305NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5140.305NLT
Pulse Electronics Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
DC Resistance-Max | 0.0032 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 19.2 mm | |
Inductance | 300 µH | |
Length | 19.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1570 OHM Ω | |
Packing Method | TR | |
Rated Current | 17 A | |
Width | 19 mm |