Part Details for PA512C by TE Connectivity
Overview of PA512C by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA512C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pushbutton Switch - DPST - Standard - 16A - 125VAC - Yellow Plunger for Cap Actuator - 0.187" (4.7mm) Quick Connect - Panel Mount. RoHS: Compliant |
334 In Stock |
|
$1.1600 / $1.8400 | Buy Now |