Part Details for PA5041.151HLT by Pulse Electronics Corporation
Overview of PA5041.151HLT by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA5041.151HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PA5041.151HLTCT-ND
|
DigiKey | FIXED IND 150NH 40A 0.29MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2843 In Stock |
|
$0.4375 / $1.2500 | Buy Now |
DISTI #
673-PA5041.151HLT
|
Mouser Electronics | Power Inductors - SMD 150nH 72A 11mm SMT DCR=.29mOhm +/-10% RoHS: Compliant | 2819 |
|
$0.4370 / $1.1500 | Buy Now |
DISTI #
PA5041.151HLT
|
Avnet Asia | SMD POWER INDUCTOR (Alt: PA5041.151HLT) RoHS: Not Compliant Min Qty: 5400 Package Multiple: 300 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PA5041.151HLT
PA5041.151HLT CAD Models
PA5041.151HLT Part Data Attributes
|
PA5041.151HLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5041.151HLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |