Part Details for PA5004.331NLT by Pulse Electronics Corporation
Overview of PA5004.331NLT by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PA5004.331NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9540
|
Newark | Inductor, Aec-Q200, Shielded, 330Nh, 20%, Inductance:330Nh, Rms Current (Irms):25A, Inductor Construction:Shielded, Saturation Current (Isat):32A, Product Range:Pa5004.xxxnlt Series, Inductor Case/Package:-, Product Length:6.8Mm Rohs Compliant: Yes |Pulse Electronics PA5004.331NLT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1900 | Buy Now |
DISTI #
62AC9541
|
Newark | Inductor, Aec-Q200, Shielded, 330Nh, 20%, Inductance:330Nh, Rms Current (Irms):25A, Inductor Construction:Shielded, Saturation Current (Isat):32A, Product Range:Pa5004.xxxnlt Series, Inductor Case/Package:-, Product Length:6.8Mm Rohs Compliant: Yes |Pulse Electronics PA5004.331NLT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8200 / $0.9800 | Buy Now |
DISTI #
553-4091-1-ND
|
DigiKey | FIXED IND 330NH 25A 2.5MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1690 In Stock |
|
$0.8604 / $1.9400 | Buy Now |
DISTI #
PA5004.331NLT
|
Avnet Americas | Power Inductor (SMD), 330 nH, ± 20%, 25 A, Shielded, 32 A, 6.8mm x 6.4mm x 2.8mm - Tape and Reel (Alt: PA5004.331NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.8166 / $0.9287 | Buy Now |
DISTI #
673-PA5004.331NLT
|
Mouser Electronics | Power Inductors - SMD 0.33uH 20% AEC-Q200 14A DCR=10.2mOhm RoHS: Compliant | 1015 |
|
$0.8790 / $1.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.8540 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA5004.XXXNLT Series, Up to 40Apk RoHS: Compliant |
1836 Partner Stock |
|
$0.9080 / $1.2500 | Buy Now |
DISTI #
65101641
|
Verical | Inductor Power Shielded/Molded Wirewound 0.33uH 20% 100KHz 25A 0.0025Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.8900 | Buy Now |
DISTI #
PA5004.331NLT
|
TTI | Power Inductors - SMD 0.33uH 20% AEC-Q200 14A DCR=10.2mOhm pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8400 / $0.9100 | Buy Now |
DISTI #
000000000005740694
|
Sager | Power Inductors - SMD 0.33uH 20% AEC-Q200 14A DCR=10.2mOhm Min Qty: 2000 | 0 |
|
$0.8428 | Buy Now |
Part Details for PA5004.331NLT
PA5004.331NLT CAD Models
PA5004.331NLT Part Data Attributes
|
PA5004.331NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5004.331NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.33uH, 20%, 1 Element, SMD, CHIP, 2725
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 2725 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
DC Resistance | 0.0025 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 25 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |