Part Details for PA5003.821NLT by Pulse Electronics Corporation
Overview of PA5003.821NLT by Pulse Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA5003.821NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9531
|
Newark | Inductor, Aec-Q200, Shielded, 820Nh, 20%, Inductance:820Nh, Rms Current (Irms):12.9A, Inductor Construction:Shielded, Saturation Current (Isat):19.7A, Product Range:Pa5003.xxxnlt Series, Dc Resistance Max:0.00578Ohm Rohs Compliant: Yes |Pulse Electronics PA5003.821NLT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7530 / $0.8120 | Buy Now |
DISTI #
62AC9530
|
Newark | Inductor, Aec-Q200, Shielded, 820Nh, 20%, Inductance:820Nh, Rms Current (Irms):12.9A, Inductor Construction:Shielded, Saturation Current (Isat):19.7A, Product Range:Pa5003.xxxnlt Series, Dc Resistance Max:0.00578Ohm Rohs Compliant: Yes |Pulse Electronics PA5003.821NLT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8830 | Buy Now |
DISTI #
553-4083-1-ND
|
DigiKey | FIXED IND 820NH 12.9A 5.78 MOHM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1267 In Stock |
|
$0.7350 / $1.7800 | Buy Now |
DISTI #
PA5003.821NLT
|
Avnet Americas | Ind Power Molded 0.82uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: PA5003.821NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.7820 / $0.8526 | Buy Now |
DISTI #
673-PA5003.821NLT
|
Mouser Electronics | Power Inductors - SMD 0.82uH 20% AEC-Q200 5.9A DCR=36.3mOhm RoHS: Compliant | 1771 |
|
$0.7350 / $1.7800 | Buy Now |
DISTI #
V72:2272_21355680
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 0.82uH 20% 100KHz 12.9A 0.00578Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1826 Container: Cut Strips | Americas - 1852 |
|
$0.3624 / $0.3993 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.7840 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA5003.XXXNLT and PM2203.XXXNLT RoHS: Compliant |
2000 Partner Stock |
|
$0.7290 / $1.1000 | Buy Now |
DISTI #
65101633
|
Verical | Inductor Power Shielded/Molded Wirewound 0.82uH 20% 100KHz 12.9A 0.00578Ohm DCR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.8000 | Buy Now |
DISTI #
29435087
|
Verical | Inductor Power Shielded/Molded Wirewound 0.82uH 20% 100KHz 12.9A 0.00578Ohm DCR T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1826 | Americas - 1852 |
|
$0.3624 / $0.3932 | Buy Now |
Part Details for PA5003.821NLT
PA5003.821NLT CAD Models
PA5003.821NLT Part Data Attributes
|
PA5003.821NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5003.821NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 2221 | |
Construction | Rectangular | |
DC Resistance | 0.00578 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.9 mm | |
Package Length | 5.5 mm | |
Package Style | SMT | |
Package Width | 5.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 12.9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PA5003.821NLT
This table gives cross-reference parts and alternative options found for PA5003.821NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA5003.821NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NPIM53ZR82MTRQYF | NIC Components Corp | Check for Price | General Purpose Inductor, | PA5003.821NLT vs NPIM53ZR82MTRQYF |
SRP5030CA-R82M | Bourns Inc | $0.9649 | General Purpose Inductor, | PA5003.821NLT vs SRP5030CA-R82M |