Part Details for PA48 by MACOM
Overview of PA48 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA4820IPWT | Texas Instruments | Quad, Unity-Gain, Low-Noise, Voltage-Feedback Operational Amplifier 14-TSSOP -40 to 85 | |
TPA4861D | Texas Instruments | 1-W Mono Audio Power Amplifier 8-SOIC -40 to 85 | |
OPA4820IDR | Texas Instruments | Quad, Unity-Gain, Low-Noise, Voltage-Feedback Operational Amplifier 14-SOIC -40 to 85 |
Price & Stock for PA48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-PA48-ND
|
DigiKey | IC RF AMP GPS 800MHZ-4.2GHZ TO8B Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$577.9160 | Buy Now |
DISTI #
937-PA48
|
Mouser Electronics | RF Amplifier 1.0-4.0GHz NF 5.5dB Gain 14dB GaAs RoHS: Compliant | 0 |
|
$535.2300 | Order Now |
DISTI #
PA48
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 2 | 0 |
|
$1,338.4600 | Buy Now |
Part Details for PA48
PA48 CAD Models
PA48 Part Data Attributes
|
PA48
MACOM
Buy Now
Datasheet
|
Compare Parts:
PA48
MACOM
Wide Band Medium Power Amplifier, 1000MHz Min, 4000MHz Max, TO-8B, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.5 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2.1 |
Alternate Parts for PA48
This table gives cross-reference parts and alternative options found for PA48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA48 | Wide Band Medium Power Amplifier, 1000MHz Min, 4000MHz Max, | WJ Communications Inc | PA48 vs PA48 |