Part Details for PA4548.152NLT by Pulse Electronics Corporation
Overview of PA4548.152NLT by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PA4548.152NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6525
|
Newark | General Purpose Inductor |Pulse Electronics PA4548.152NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5030 / $1.0100 | Buy Now |
DISTI #
54AK8958
|
Newark | Ind,molded Powder,7.3X6.9X2.4 Max/T&r |Pulse PA4548.152NLT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.3720 | Buy Now |
DISTI #
553-PA4548.152NLTCT-ND
|
DigiKey | FIXED IND 1.5UH 7.5A 20 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.3860 / $0.9000 | Buy Now |
DISTI #
PA4548.152NLT
|
Avnet Americas | Inductor, 7.3 X 6.9 X 2.4, 1.50 uH, SMT - Tape and Reel (Alt: PA4548.152NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3481 / $0.3958 | Buy Now |
DISTI #
673-PA4548.152NLT
|
Mouser Electronics | Power Inductors - SMD 1.50uH 7.5A 2.4mm 20% SMT RoHS: Compliant | 832 |
|
$0.3900 / $0.7800 | Buy Now |
DISTI #
V72:2272_21697593
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz 9A 0.002Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1836 Container: Cut Strips | Americas - 2996 |
|
$0.0584 / $0.1280 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3640 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4548.XXXNLT Series, Up to 18A RoHS: Compliant |
3000 Partner Stock |
|
$0.3570 / $0.5304 | Buy Now |
DISTI #
61885016
|
Verical | Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz 9A 0.002Ohm DCR T/R Min Qty: 1500 Package Multiple: 1500 | Americas - 3000 |
|
$0.3800 | Buy Now |
DISTI #
30532169
|
Verical | Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz 9A 0.002Ohm DCR T/R Min Qty: 70 Package Multiple: 1 Date Code: 1836 | Americas - 2996 |
|
$0.2300 | Buy Now |
Part Details for PA4548.152NLT
PA4548.152NLT CAD Models
PA4548.152NLT Part Data Attributes:
|
PA4548.152NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4548.152NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR | |
Rated Current-Max | 9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |