Part Details for PA4547.561NLT by Pulse Electronics Corporation
Overview of PA4547.561NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PA4547.561NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9464
|
Newark | Inductor, Aec-Q200, Shielded, 560Nh, 20%, Inductance:560Nh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):7.2A, Product Range:Pa4547.xxxnlt Series, Dc Resistance Max:0.033Ohm, Product Length:3.5Mm Rohs Compliant: Yes |Pulse Electronics PA4547.561NLT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7520 | Buy Now |
DISTI #
62AC9465
|
Newark | Inductor, Aec-Q200, Shielded, 560Nh, 20%, Inductance:560Nh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):7.2A, Product Range:Pa4547.xxxnlt Series, Dc Resistance Max:0.033Ohm, Product Length:3.5Mm Rohs Compliant: Yes |Pulse Electronics PA4547.561NLT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5170 / $0.5290 | Buy Now |
DISTI #
553-PA4547.561NLTCT-ND
|
DigiKey | FIXED IND 560NH 5A 33 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.5493 / $1.2800 | Buy Now |
DISTI #
PA4547.561NLT
|
Avnet Americas | Power Inductor (SMD), 560 nH, ± 20%, 5 A, 7.2 A, 3.5mm x 3.2mm x 1.3mm - Tape and Reel (Alt: PA4547.561NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4953 / $0.5633 | Buy Now |
DISTI #
673-PA4547.561NLT
|
Mouser Electronics | Power Inductors - SMD 0.56uH 5A 1.2mm 20% SMT RoHS: Compliant | 0 |
|
$0.5550 / $0.5690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5180 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4547.XXXNLT Series, Up to 5.5A RoHS: Compliant |
8638 Partner Stock |
|
$0.5190 / $0.6300 | Buy Now |
DISTI #
000000000005708816
|
Sager | Power Inductors - SMD 0.56uH 5A 1.2mm 20% SMT | 0 |
|
Buy Now | |
|
Master Electronics | High Current Molded Power Inductor - PA4547.XXXNLT Series, Up to 5.5A RoHS: Compliant |
8638 Partner Stock |
|
$0.5190 / $0.6300 | Buy Now |
Part Details for PA4547.561NLT
PA4547.561NLT CAD Models
PA4547.561NLT Part Data Attributes:
|
PA4547.561NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4547.561NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Case/Size Code | 1413 | |
Construction | Rectangular | |
DC Resistance | 0.033 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |