Part Details for PA4546.331NLT by Pulse Electronics Corporation
Overview of PA4546.331NLT by Pulse Electronics Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PA4546.331NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9447
|
Newark | Inductor, Aec-Q200, Shielded, 330Nh, 20%, Inductance:330Nh, Rms Current (Irms):7A, Inductor Construction:Shielded, Saturation Current (Isat):11A, Product Range:Pa4546.xxxnlt Series, Dc Resistance Max:0.016Ohm, Product Length:4.45Mm Rohs Compliant: Yes |Pulse Electronics PA4546.331NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5170 / $0.5480 | Buy Now |
DISTI #
62AC9446
|
Newark | Inductor, Aec-Q200, Shielded, 330Nh, 20%, Inductance:330Nh, Rms Current (Irms):7A, Inductor Construction:Shielded, Saturation Current (Isat):11A, Product Range:Pa4546.xxxnlt Series, Dc Resistance Max:0.016Ohm, Product Length:4.45Mm Rohs Compliant: Yes |Pulse Electronics PA4546.331NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7520 | Buy Now |
DISTI #
2266-PA4546.331NLT-ND
|
DigiKey | PA4546.331NLT Min Qty: 4000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11964 In Stock |
|
$0.5500 | Buy Now |
DISTI #
553-4052-1-ND
|
DigiKey | FIXED IND 330NH 7A 16 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5886 | Buy Now |
DISTI #
PA4546.331NLT
|
Avnet Americas | Inductor, 4.7 X 4.3 X 1.2, 0.33uH, SMT - Tape and Reel (Alt: PA4546.331NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4953 / $0.5633 | Buy Now |
DISTI #
673-PA4546.331NLT
|
Mouser Electronics | Power Inductors - SMD 0.33uH 7A 1.2mm 20% SMT RoHS: Compliant | 0 |
|
$0.5550 | Order Now |
DISTI #
V72:2272_19022780
|
Arrow Electronics | Inductor Power Molded Wirewound 0.33uH 20% 100KHz 7A 0.016Ohm DCR 1616 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1803 Container: Cut Strips | Americas - 4000 |
|
$0.2265 / $0.2534 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5180 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4546.XXXNLT Series, UP to 11.5A RoHS: Compliant |
11964 Partner Stock |
|
$0.5110 / $0.6300 | Buy Now |
DISTI #
61885297
|
Verical | Inductor Power Molded Wirewound 0.33uH 20% 100KHz 7A 0.016Ohm DCR 1616 T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.5200 | Buy Now |
Part Details for PA4546.331NLT
PA4546.331NLT CAD Models
PA4546.331NLT Part Data Attributes:
|
PA4546.331NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4546.331NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1816 | |
Construction | Molded | |
Core Material | POWDERED METAL | |
DC Resistance | 0.016 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |