Part Details for PA4379NL by Pulse Electronics Corporation
Overview of PA4379NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PA4379NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA4379NL
|
Avnet Americas | PA4379NL - Bulk (Alt: PA4379NL) RoHS: Compliant Min Qty: 1137 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for PA4379NL
PA4379NL CAD Models
PA4379NL Part Data Attributes
|
PA4379NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4379NL
Pulse Electronics Corporation
Power Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LENGTH AND HEIGHT DIM INCLUDES TERMINALS ALSO | |
Application | GATE DRIVE | |
ET Product-Min | 26 V-us | |
Height | 4.06 mm | |
Isolation Voltage | 3000 V | |
Length | 11.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Primary Inductance | 805 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 8.89 mm |