Part Details for PA4346.471ANLT by Pulse Electronics Corporation
Overview of PA4346.471ANLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PA4346.471ANLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6044
|
Newark | Inductor, Shielded, Aec-Q200, 470Nh, 34A, Inductance:470Nh, Rms Current (Irms):34A, Inductor Construction:Shielded, Saturation Current (Isat):58A, Product Range:Pa4346.xxxanlt Series, Dc Resistance Max:900Μohm, Product Length:13.5Mm Rohs Compliant: Yes |Pulse Electronics PA4346.471ANLT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2200 | Buy Now |
DISTI #
553-4039-1-ND
|
DigiKey | FIXED IND 470NH 34A 0.9 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9057 / $1.9400 | Buy Now |
DISTI #
PA4346.471ANLT
|
Avnet Americas | Inductor, 14 X 12.8 X 5.0, 0.47 uH, SMT - Tape and Reel (Alt: PA4346.471ANLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8166 / $0.9287 | Buy Now |
DISTI #
673-PA4346.471ANLT
|
Mouser Electronics | Power Inductors - SMD 0.47uH 34A 5mm 20% SMT RoHS: Compliant | 1620 |
|
$0.9050 / $1.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.8540 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4346.XXXANLT Series Up to 50A RoHS: Compliant | 0 |
|
$0.7950 / $1.6650 | Buy Now |
DISTI #
PA4346.471ANLT
|
TTI | Power Inductors - SMD 0.47uH 34A 5mm 20% SMT pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3000 In Stock |
|
$1.0200 / $1.1000 | Buy Now |
DISTI #
000000000005708770
|
Sager | Power Inductors - SMD 0.47uH 34A 5mm 20% SMT Min Qty: 2000 | 0 |
|
$0.8428 | Buy Now |
Part Details for PA4346.471ANLT
PA4346.471ANLT CAD Models
PA4346.471ANLT Part Data Attributes:
|
PA4346.471ANLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4346.471ANLT
Pulse Electronics Corporation
Fixed Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Case/Size Code | 5350 | |
Construction | Rectangular | |
DC Resistance | 0.0009 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.7 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 34 A | |
Reference Standard | AEC-Q200; TS16949 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |