Part Details for PA4345.152ANLT by Pulse Electronics Corporation
Results Overview of PA4345.152ANLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA4345.152ANLT Information
PA4345.152ANLT by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PA4345.152ANLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8848
|
Newark | Ind, Molded Powder, 6.0X5.4X3.0 Max Npb/T&r |Pulse PA4345.152ANLT RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3910 / $0.4000 | Buy Now |
DISTI #
553-PA4345.152ANLTTR-ND
|
DigiKey | IND MOLDED POWDER 6.0X5.4X3.0 MA Min Qty: 6000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4306 | Buy Now |
DISTI #
PA4345.152ANLT
|
Avnet Americas | Inductor Molded Power/Shielded 1.5uH 20% 100KHz 7.5A T/R - Tape and Reel (Alt: PA4345.152ANLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3410 / $0.3646 | Buy Now |
DISTI #
673-PA4345.152ANLT
|
Mouser Electronics | Power Inductors - SMD IND, MOLDED POWDER, 6.0X5.4X3.0 MAX NPB RoHS: Compliant | 0 |
|
$0.3990 / $0.4050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.3920 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4345.XXXANLT Series RoHS: Compliant | 0 |
|
$0.3650 / $0.7640 | Buy Now |
DISTI #
000000000006264666
|
Sager | Power Inductors - SMD IND, MOLDED POWDER, 6.0X5.4X3.0 MAX NPB Min Qty: 6000 | 0 |
|
$0.3868 | Buy Now |
Part Details for PA4345.152ANLT
PA4345.152ANLT CAD Models
PA4345.152ANLT Part Data Attributes
|
PA4345.152ANLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4345.152ANLT
Pulse Electronics Corporation
General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 2220, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 2220 | |
Construction | Rectangular | |
DC Resistance | 0.0264 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7.5 A | |
Reference Standard | AEC-Q200; TS16949 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |