Part Details for PA4344.472NLT by Pulse Electronics Corporation
Overview of PA4344.472NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PA4344.472NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6026
|
Newark | Inductor, Shielded, Aec-Q200, 4.7Uh, 25A, Inductance:4.7Μh, Rms Current (Irms):25A, Inductor Construction:Shielded, Saturation Current (Isat):41A, Product Range:Pa4344.xxxnlt Series, Dc Resistance Max:0.0055Ohm, Product Length:17.7Mmrohs Compliant: Yes |Pulse Electronics PA4344.472NLT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2800 | Buy Now |
DISTI #
553-3012-1-ND
|
DigiKey | FIXED IND 4.7UH 25A 5.5 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6 In Stock |
|
$1.9323 / $4.0000 | Buy Now |
DISTI #
PA4344.472NLT
|
Avnet Americas | IND, MOLDED POWDER, 17.7X1 NPB - Tape and Reel (Alt: PA4344.472NLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$1.8341 / $2.0858 | Buy Now |
DISTI #
673-PA4344.472NLT
|
Mouser Electronics | Power Inductors - SMD 4.7uH 25A 7mm Low Prof RoHS: Compliant | 1001 |
|
$2.1000 / $4.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Reel | 0Reel |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | PA4344 SMT Molded Power Inductor Series, up to 52A, 7.0mm Max Height RoHS: Compliant | 0 |
|
$1.8400 / $2.1800 | Buy Now |
DISTI #
PA4344.472NLT
|
TTI | Power Inductors - SMD 4.7uH 25A 7mm Low Prof pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 800 In Stock |
|
$2.0400 / $2.2500 | Buy Now |
DISTI #
000000000005441617
|
Sager | Power Inductors - SMD 4.7uH 25A 7mm Low Prof Min Qty: 1000 | 0 |
|
$1.8900 | Buy Now |
Part Details for PA4344.472NLT
PA4344.472NLT CAD Models
PA4344.472NLT Part Data Attributes:
|
PA4344.472NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4344.472NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 7068 | |
Construction | Shielded | |
Core Material | POWDER | |
DC Resistance | 0.0055 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17.7 mm | |
Package Style | SMT | |
Package Width | 17.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 25 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |