Part Details for PA4344.471ANLT by Pulse Electronics Corporation
Overview of PA4344.471ANLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PA4344.471ANLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6024
|
Newark | Inductor, Shielded, Aec-Q200, 470Nh, 60A, Inductance:470Nh, Rms Current (Irms):60A, Inductor Construction:Shielded, Saturation Current (Isat):110A, Product Range:Pa4344.xxxanlt Series, Dc Resistance Max:900Μohm, Product Length:17.8Mmrohs Compliant: Yes |Pulse Electronics PA4344.471ANLT Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4400 | Buy Now |
DISTI #
553-4031-1-ND
|
DigiKey | FIXED IND 470NH 60A 0.9 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
834 In Stock |
|
$2.3220 / $4.4000 | Buy Now |
DISTI #
PA4344.471ANLT
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 60 A, Shielded, 110 A, 17.8mm x 16.9mm x 6.7mm - Tape and Reel (Alt: PA4344.471ANLT) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$2.0215 / $2.2990 | Buy Now |
DISTI #
673-PA4344.471ANLT
|
Mouser Electronics | Power Inductors - SMD 0.47uH 60A 7mm 20% SMT RoHS: Compliant | 551 |
|
$2.2700 / $4.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Container: Reel | 0Reel |
|
$2.1200 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4344.XXXANLT Series Up to 60A RoHS: Compliant | 0 |
|
$1.9700 / $4.1200 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$2.9452 / $4.7760 | Buy Now | |
DISTI #
PA4344.471ANLT
|
TTI | Power Inductors - SMD 0.47uH 60A 7mm 20% SMT pbFree: Pb-Free Min Qty: 800 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$2.3800 | Buy Now |
DISTI #
000000000005708757
|
Sager | Power Inductors - SMD 0.47uH 60A 7mm 20% SMT Min Qty: 800 | 0 |
|
$2.0900 | Buy Now |
Part Details for PA4344.471ANLT
PA4344.471ANLT CAD Models
PA4344.471ANLT Part Data Attributes:
|
PA4344.471ANLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4344.471ANLT
Pulse Electronics Corporation
Fixed Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 7067 | |
Construction | Rectangular | |
DC Resistance | 0.0009 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.7 mm | |
Package Length | 17.8 mm | |
Package Style | SMT | |
Package Width | 16.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 60 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |