There are no models available for this part yet.
Overview of PA4344.222ANLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA4344UA/2K5 | Texas Instruments | Low Power, Single-Supply, Rail-To-Rail Operational Amplifiers MicroAmplifier™ Series 14-SOIC -40 to 85 | |
OPA4344UAG4 | Texas Instruments | Low Power, Single-Supply, Rail-To-Rail Operational Amplifiers MicroAmplifier™ Series 14-SOIC -40 to 85 | |
OPA4344UA | Texas Instruments | Low Power, Single-Supply, Rail-To-Rail Operational Amplifiers MicroAmplifier™ Series 14-SOIC -40 to 85 |
Price & Stock for PA4344.222ANLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK8837
|
Newark | Powder Molded Ind, 18.3X17.2X7/T&r |Pulse PA4344.222ANLT RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0500 / $2.6200 | Buy Now | |
DISTI #
PA4344.222ANLT-ND
|
DigiKey | FIXED IND 2.2UH 32A 2.2 MOHM SMD Min Qty: 800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4020 | Buy Now | |
DISTI #
PA4344.222ANLT
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 32 A, Shielded, 35 A, 17.8mm x 16.9mm x 6.7mm - Tape and Reel (Alt: PA4344.222ANLT) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$2.0215 / $2.2990 | Buy Now | |
DISTI #
673-PA4344.222ANLT
|
Mouser Electronics | Power Inductors - SMD 2.2uH 32A 7mm 20% SMT RoHS: Compliant | 0 |
|
$2.2700 / $2.3600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.1200 | Buy Now | ||
Onlinecomponents.com | High Current Molded Power Inductor - PA4344.XXXANLT Series Up to 60A RoHS: Compliant | 0 |
|
$1.9700 / $4.1200 | Buy Now | ||
DISTI #
000000000005708753
|
Sager | Power Inductors - SMD 2.2uH 32A 7mm 20% SMT Min Qty: 800 | 0 |
|
$2.0900 | Buy Now | |
DISTI #
PA4344.222ANLT
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 32 A, Shielded, 35 A, 17.8mm x 16.9mm x 6.7mm - Tape and Reel (Alt: PA4344.222ANLT) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for PA4344.222ANLT by Pulse Electronics Corporation
Part Data Attributes for PA4344.222ANLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Case/Size Code
|
7067
|
Construction
|
Rectangular
|
DC Resistance
|
0.0022 Ω
|
Inductance-Nom (L)
|
2.2 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
6.7 mm
|
Package Length
|
17.8 mm
|
Package Style
|
SMT
|
Package Width
|
16.9 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
32 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for PA4344.222ANLT
This table gives cross-reference parts and alternative options found for PA4344.222ANLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA4344.222ANLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMDLA1707S-2R2MT | IND 2.2uH 32A 2.2mΩ | Abracon Corporation | PA4344.222ANLT vs AMDLA1707S-2R2MT |