Part Details for PA4343.332NLT by Pulse
Overview of PA4343.332NLT by Pulse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4343.332NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA4343.332NLT
|
IBS Electronics | Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz 18A 0.0068Ohm DCR T/R Min Qty: 500 Package Multiple: 1 | 0 |
|
$0.8528 / $0.8592 | Buy Now |