Part Details for PA4343.242ANLT by Pulse Electronics Corporation
Overview of PA4343.242ANLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA4343EA/250 | Texas Instruments | Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 16-SSOP -40 to 85 | |
OPA4343UA/2K5 | Texas Instruments | Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 14-SOIC -40 to 85 | |
OPA4343NA/2K5 | Texas Instruments | Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 14-TSSOP -40 to 85 |
Price & Stock for PA4343.242ANLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8822
|
Newark | Powder Molded Ind, 13.5X12.6X6.2/T&r |Pulse PA4343.242ANLT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8200 / $0.9800 | Buy Now |
DISTI #
553-PA4343.242ANLTTR-ND
|
DigiKey | POWDER MOLDED IND 13.5X12.6X6.2 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9380 | Buy Now |
DISTI #
PA4343.242ANLT
|
Avnet Americas | Inductor Molded Power/Shielded 2.4uH 20% 100KHz 24.5A T/R - Tape and Reel (Alt: PA4343.242ANLT) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.8166 / $0.9287 | Buy Now |
DISTI #
673-PA4343.242ANLT
|
Mouser Electronics | Power Inductors - SMD POWDER MOLDED IND, 13.5X12.6X6.2 RoHS: Compliant | 0 |
|
$0.9050 / $0.9370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.8540 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4343.XXXANLT Series RoHS: Compliant | 0 |
|
$0.7950 / $1.6650 | Buy Now |
DISTI #
000000000006264656
|
Sager | Power Inductors - SMD POWDER MOLDED IND, 13.5X12.6X6.2 Min Qty: 2500 | 0 |
|
$0.8428 | Buy Now |
Part Details for PA4343.242ANLT
PA4343.242ANLT CAD Models
PA4343.242ANLT Part Data Attributes
|
PA4343.242ANLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4343.242ANLT
Pulse Electronics Corporation
General Purpose Inductor, 2.4uH, 20%, 1 Element, SMD, CHIP, 5350
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 5350 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
DC Resistance | 0.0039 Ω | |
Inductance-Nom (L) | 2.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 24.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | STANDARD: TS 16949 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |