There are no models available for this part yet.
Overview of PA4343.153NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for PA4343.153NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC5987
|
Newark | Inductor, Shielded, Aec-Q200, 15Uh, 9A, Inductance:15Μh, Rms Current (Irms):9A, Inductor Construction:Shielded, Saturation Current (Isat):12.5A, Product Range:Pa4343.xxxnlt Series, Dc Resistance Max:0.028Ohm, Product Length:14Mm Rohs Compliant: Yes |Pulse Electronics PA4343.153NLT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2700 | Buy Now | |
DISTI #
553-3448-1-ND
|
DigiKey | FIXED IND 15UH 9A 28 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1404 In Stock |
|
$0.7899 / $1.7800 | Buy Now | |
DISTI #
PA4343.153NLT
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 9 A, Shielded, 12.5 A, 14mm x 12.8mm x 6.5mm - Tape and Reel (Alt: PA4343.153NLT) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.7497 / $0.8526 | Buy Now | |
DISTI #
673-PA4343.153NLT
|
Mouser Electronics | Power Inductors - SMD 15uH 9A 6.5mm 20% Low Prof RoHS: Compliant | 108 |
|
$0.8400 / $1.7800 | Buy Now | |
DISTI #
V72:2272_14673500
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 15uH 20% 100KHz 9A 0.028Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2135 Container: Cut Strips | Americas - 60 |
|
$0.7892 / $1.1898 | Buy Now | |
Future Electronics | Power Inductors - SMD 15uH 9A 6.5mm 20% Low Prof RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.7840 | Buy Now | ||
Onlinecomponents.com | PA4343 SMT Molded Power Inductor Series, up to 55A, 6.5mm Max Height RoHS: Compliant |
1000 In Stock |
|
$0.7310 / $0.8490 | Buy Now | ||
DISTI #
59876442
|
Verical | Inductor Power Shielded/Molded Wirewound 15uH 20% 100KHz 9A 0.028Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2135 | Americas - 1000 |
|
$0.9789 / $1.1037 | Buy Now | |
DISTI #
59705847
|
Verical | Inductor Power Shielded/Molded Wirewound 15uH 20% 100KHz 9A 0.028Ohm DCR T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2135 | Americas - 60 |
|
$0.7892 / $1.1898 | Buy Now | |
DISTI #
PA4343.153NLT
|
TTI | Power Inductors - SMD 15uH 9A 6.5mm 20% Low Prof pbFree: Pb-Free Min Qty: 2500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7400 / $0.8000 | Buy Now |
CAD Models for PA4343.153NLT by Pulse Electronics Corporation
Part Data Attributes for PA4343.153NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP, 5550
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Case/Size Code
|
5550
|
Construction
|
Compact
|
DC Resistance
|
0.028 Ω
|
Inductance-Nom (L)
|
15 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
6.5 mm
|
Package Length
|
14 mm
|
Package Style
|
SMT
|
Package Width
|
12.8 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
9 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Related Parts for PA4343.153NLT
-
IHLP1616BZER2R2M01Fixed Inductors
-
0402B104K160CTFixed Capacitors
-
RC1005F103CSFixed Resistors
-
MMZ1608B301CData Line Filters
-
87224-2Headers and Edge Type Connectors
-
S100Rectifier Diodes
-
BSC036NE7NS3GATMA1Power Field-Effect Transistors
-
NCP1034DR2GSwitching Regulator or Controllers
-
STM8S105C4T6Microcontrollers