Part Details for PA4342.682NLT by Pulse Electronics Corporation
Overview of PA4342.682NLT by Pulse Electronics Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA4342UAG4 | Texas Instruments | Low Cost, Low Power, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 14-SOIC -40 to 85 | |
OPA4342UA | Texas Instruments | Low Cost, Low Power, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 14-SOIC -40 to 85 | |
OPA4342EA/250 | Texas Instruments | Low Cost, Low Power, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 14-TSSOP -40 to 85 |
Price & Stock for PA4342.682NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5976
|
Newark | Inductor, Shld, Aec-Q200, 6.8Uh, 8.5A, Inductance:6.8µh, Rms Current (Irms):8.5A, Inductor Construction:Shielded, Saturation Current (Isat):13.5A, Product Range:Pa4342.xxxnlt Series, Dc Resistance Max:0.0233Ohm, Product Length:11.5Mmrohs Compliant: Yes |Pulse Electronics PA4342.682NLT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5490 | Buy Now |
DISTI #
553-3442-1-ND
|
DigiKey | FIXED IND 6.8UH 8.5A 23.3MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25416 In Stock |
|
$0.4594 / $0.8500 | Buy Now |
DISTI #
PA4342.682NLT
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 8.5 A, Shielded, 13.5 A, 11.5mm x 10.3mm x 4mm - Tape and Reel (Alt: PA4342.682NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4686 / $0.5329 | Buy Now |
DISTI #
673-PA4342.682NLT
|
Mouser Electronics | Power Inductors - SMD 6.8uH 8.5A 4mm 20% Low Prof RoHS: Compliant | 2802 |
|
$0.5250 / $1.1900 | Buy Now |
DISTI #
V72:2272_14673491
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz 8.5A 0.0233Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2126 Container: Cut Strips | Americas - 1436 |
|
$0.4933 / $0.6498 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
|
Onlinecomponents.com | PA4342 SMT Molded Power Inductor Series, up to 43A, 4.0mm Max Height RoHS: Compliant |
4500 In Stock |
|
$0.4566 / $0.5535 | Buy Now |
DISTI #
60968219
|
Verical | Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz 8.5A 0.0233Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2203 | Americas - 4500 |
|
$0.6118 / $0.7196 | Buy Now |
DISTI #
58815726
|
Verical | Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz 8.5A 0.0233Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2126 | Americas - 1436 |
|
$0.4933 / $0.5916 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ |
Part Details for PA4342.682NLT
PA4342.682NLT CAD Models
PA4342.682NLT Part Data Attributes
|
PA4342.682NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4342.682NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 4541 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 4541 | |
Construction | Molded | |
DC Resistance | 0.0233 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 8.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |