Part Details for PA4342.103ANLT by Pulse Electronics Corporation
Results Overview of PA4342.103ANLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA4342.103ANLT Information
PA4342.103ANLT by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA4342UAG4 | Texas Instruments | Low Cost, Low Power, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 14-SOIC -40 to 85 | |
OPA4342UA | Texas Instruments | Low Cost, Low Power, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 14-SOIC -40 to 85 | |
OPA4342EA/250 | Texas Instruments | Low Cost, Low Power, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 14-TSSOP -40 to 85 |
Price & Stock for PA4342.103ANLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8803
|
Newark | Powder Molded Ind, 11.3X10.3X4/T&r |Pulse PA4342.103ANLT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5310 / $0.6270 | Buy Now |
DISTI #
553-PA4342.103ANLTCT-ND
|
DigiKey | FIXED IND 10UH 6.1A 30 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2666 In Stock |
|
$0.4750 / $1.0600 | Buy Now |
DISTI #
PA4342.103ANLT
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 6.1 A, Shielded, 7.5 A, 11mm x 10mm x 3.8mm - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4349 / $0.4668 | Buy Now |
DISTI #
673-PA4342.103ANLT
|
Mouser Electronics | Power Inductors - SMD 10uH 61.A 4mm 20% SMT RoHS: Compliant | 2627 |
|
$0.4790 / $1.0600 | Buy Now |
|
Future Electronics | 10 H Shielded Molded Inductor 6.1 A 30mOhm Max Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.5320 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4342.XXXANLT Series Up to 38A RoHS: Compliant |
1500 In Stock |
|
$0.5080 / $0.6230 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1000 |
|
$0.3705 / $1.4250 | Buy Now |
DISTI #
000000000005708715
|
Sager | Power Inductors - SMD 10uH 61.A 4mm 20% SMT Min Qty: 3500 | 0 |
|
$0.5250 | Buy Now |
DISTI #
PA4342.103ANLT
|
Avnet Abacus | Power Inductor SMD 10 uH 20 61 A Shielded 75 A 11mm x 10mm x 38mm - Tape and Reel (Alt: PA4342.103A... more RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Current Molded Power Inductor - PA4342.XXXANLT Series Up to 38A RoHS: Compliant |
1500 In Stock |
|
$0.5080 / $0.6230 | Buy Now |
Part Details for PA4342.103ANLT
PA4342.103ANLT CAD Models
PA4342.103ANLT Part Data Attributes
|
PA4342.103ANLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4342.103ANLT
Pulse Electronics Corporation
Fixed Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 4339 | |
Construction | Molded | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | STANDARD: TS 16949 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |